
MC14106BDG | |
|---|---|
DigiKey Part Number | MC14106BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14106BDG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14106BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.26000 | ₪2.26 |
| 10 | ₪1.59900 | ₪15.99 |
| 55 | ₪1.32036 | ₪72.62 |
| 110 | ₪1.24018 | ₪136.42 |
| 275 | ₪1.15567 | ₪317.81 |
| 550 | ₪1.10478 | ₪607.63 |
| 1,045 | ₪1.06573 | ₪1,113.69 |
| 2,530 | ₪1.02219 | ₪2,586.14 |
| 5,005 | ₪0.99528 | ₪4,981.38 |
| Unit Price without VAT: | ₪2.26000 |
|---|---|
| Unit Price with VAT: | ₪2.66680 |





