


MC78L08ACDR2G | |
|---|---|
DigiKey Part Number | MC78L08ACDR2GOSTR-ND - Tape & Reel (TR) MC78L08ACDR2GOSCT-ND - Cut Tape (CT) MC78L08ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L08ACDR2G |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ACDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.90000 | ₪0.90 |
| 10 | ₪0.62400 | ₪6.24 |
| 25 | ₪0.55040 | ₪13.76 |
| 100 | ₪0.47170 | ₪47.17 |
| 250 | ₪0.43412 | ₪108.53 |
| 500 | ₪0.41140 | ₪205.70 |
| 1,000 | ₪0.39269 | ₪392.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.37292 | ₪932.30 |
| 5,000 | ₪0.36101 | ₪1,805.05 |
| 7,500 | ₪0.35504 | ₪2,662.80 |
| 12,500 | ₪0.34844 | ₪4,355.50 |
| 17,500 | ₪0.34457 | ₪6,029.97 |
| 25,000 | ₪0.34086 | ₪8,521.50 |
| 62,500 | ₪0.33286 | ₪20,803.75 |
| Unit Price without VAT: | ₪0.90000 |
|---|---|
| Unit Price with VAT: | ₪1.06200 |

