6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
MOC3063SM

MOC3063SM

DigiKey Part Number
MOC3063SM-ND
Manufacturer
Manufacturer Product Number
MOC3063SM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3063SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
600V/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,232
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪3.58000₪3.58
50₪2.02500₪101.25
100₪1.86130₪186.13
500₪1.56830₪784.15
1,000₪1.47236₪1,472.36
2,000₪1.39095₪2,781.90
5,000₪1.30204₪6,510.20
10,000₪1.24663₪12,466.30
25,000₪1.18626₪29,656.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪3.58000
Unit Price with VAT:₪4.22440