Parametric Equivalent

N24S64BC4DYT3G | |
|---|---|
DigiKey Part Number | 488-N24S64BC4DYT3GTR-ND - Tape & Reel (TR) 488-N24S64BC4DYT3GCT-ND - Cut Tape (CT) 488-N24S64BC4DYT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24S64BC4DYT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | N24S64BC4DYT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.75000 | ₪0.75 |
| 10 | ₪0.71000 | ₪7.10 |
| 25 | ₪0.69120 | ₪17.28 |
| 50 | ₪0.67820 | ₪33.91 |
| 100 | ₪0.66420 | ₪66.42 |
| 250 | ₪0.64544 | ₪161.36 |
| 500 | ₪0.63118 | ₪315.59 |
| 1,000 | ₪0.61688 | ₪616.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.50750 | ₪2,537.50 |
| 10,000 | ₪0.49513 | ₪4,951.30 |
| 15,000 | ₪0.48794 | ₪7,319.10 |
| 25,000 | ₪0.47896 | ₪11,974.00 |
| 35,000 | ₪0.47309 | ₪16,558.15 |
| 50,000 | ₪0.46692 | ₪23,346.00 |
| Unit Price without VAT: | ₪0.75000 |
|---|---|
| Unit Price with VAT: | ₪0.88500 |




