


NCV1117ST18T3G | |
|---|---|
DigiKey Part Number | NCV1117ST18T3GOSTR-ND - Tape & Reel (TR) NCV1117ST18T3GOSCT-ND - Cut Tape (CT) NCV1117ST18T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST18T3G |
Description | IC REG LINEAR 1.8V 1A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST18T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.19000 | ₪2.19 |
| 10 | ₪1.55200 | ₪15.52 |
| 25 | ₪1.39200 | ₪34.80 |
| 100 | ₪1.21470 | ₪121.47 |
| 250 | ₪1.13016 | ₪282.54 |
| 500 | ₪1.07914 | ₪539.57 |
| 1,000 | ₪1.03709 | ₪1,037.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.97404 | ₪3,896.16 |
| 8,000 | ₪0.95062 | ₪7,604.96 |
| 12,000 | ₪0.93888 | ₪11,266.56 |
| 20,000 | ₪0.92588 | ₪18,517.60 |
| 28,000 | ₪0.91828 | ₪25,711.84 |
| Unit Price without VAT: | ₪2.19000 |
|---|---|
| Unit Price with VAT: | ₪2.58420 |

