


NCV4274CST50T3G | |
|---|---|
DigiKey Part Number | 488-NCV4274CST50T3GTR-ND - Tape & Reel (TR) 488-NCV4274CST50T3GCT-ND - Cut Tape (CT) 488-NCV4274CST50T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274CST50T3G |
Description | IC REG LINEAR 5V 400MA SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274CST50T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.98000 | ₪3.98 |
| 10 | ₪2.88200 | ₪28.82 |
| 25 | ₪2.60520 | ₪65.13 |
| 100 | ₪2.29960 | ₪229.96 |
| 250 | ₪2.15412 | ₪538.53 |
| 500 | ₪2.06644 | ₪1,033.22 |
| 1,000 | ₪1.99422 | ₪1,994.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪1.88587 | ₪7,543.48 |
| 8,000 | ₪1.84562 | ₪14,764.96 |
| 12,000 | ₪1.82546 | ₪21,905.52 |
| Unit Price without VAT: | ₪3.98000 |
|---|---|
| Unit Price with VAT: | ₪4.69640 |











