
NJW3281G | |
|---|---|
DigiKey Part Number | NJW3281GOS-ND |
Manufacturer | |
Manufacturer Product Number | NJW3281G |
Description | TRANS NPN 250V 15A TO-3P-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 15 A 30MHz 200 W Through Hole TO-3P-3L |
Datasheet | Datasheet |
EDA/CAD Models | NJW3281G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 3A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.92000 | ₪17.92 |
| 30 | ₪10.01900 | ₪300.57 |
| 120 | ₪8.27833 | ₪993.40 |
| 510 | ₪7.00145 | ₪3,570.74 |
| 1,020 | ₪6.56003 | ₪6,691.23 |
| Unit Price without VAT: | ₪17.92000 |
|---|---|
| Unit Price with VAT: | ₪21.14560 |







