SBAV99LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,373,449
Unit Price: ₪0.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13,216
Unit Price: ₪0.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 21,269
Unit Price: ₪0.36000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.36000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,240
Unit Price: ₪0.50000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ₪0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₪0.47000

Similar


Central Semiconductor Corp
In Stock: 24,045
Unit Price: ₪0.36000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAV99LT1G

DigiKey Part Number
SBAV99LT1GOSTR-ND - Tape & Reel (TR)
SBAV99LT1GOSCT-ND - Cut Tape (CT)
SBAV99LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAV99LT1G
Description
DIODE ARR GP 100V 215MA SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SBAV99LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.36000₪0.36
10₪0.15100₪1.51
100₪0.13260₪13.26
500₪0.12660₪63.30
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.07240₪217.20
6,000₪0.05376₪322.56
9,000₪0.05353₪481.77
Manufacturers Standard Package
Unit Price without VAT:₪0.36000
Unit Price with VAT:₪0.42480