6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNUP2114UCMR6T1G

DigiKey Part Number
SNUP2114UCMR6T1GOSTR-ND - Tape & Reel (TR)
SNUP2114UCMR6T1GOSCT-ND - Cut Tape (CT)
SNUP2114UCMR6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNUP2114UCMR6T1G
Description
TVS DIODE 5VWM 10VC 6TSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SNUP2114UCMR6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,567
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.76000₪1.76
10₪1.13600₪11.36
100₪0.89610₪89.61
500₪0.76344₪381.72
1,000₪0.67742₪677.42
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.51254₪1,537.62
6,000₪0.51030₪3,061.80
Manufacturers Standard Package
Unit Price without VAT:₪1.76000
Unit Price with VAT:₪2.07680