TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP42AG

DigiKey Part Number
TIP42AGOS-ND
Manufacturer
Manufacturer Product Number
TIP42AG
Description
TRANS PNP 60V 6A TO-220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP42AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪5.81000₪5.81
50₪2.74980₪137.49
100₪2.45200₪245.20
500₪1.92902₪964.51
1,000₪1.76071₪1,760.71
2,000₪1.61914₪3,238.28
5,000₪1.46599₪7,329.95
10,000₪1.40322₪14,032.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪5.81000
Unit Price with VAT:₪6.85580