OSD5-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSD5-E

DigiKey Part Number
2640-OSD5-E-ND
Manufacturer
Manufacturer Product Number
OSD5-E
Description
SENSOR PHOTODIODE 550NM 2.5 TO5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 550nm TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Tray
Part Status
Active
Wavelength
550nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 850nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Dark (Typ)
500pA
Active Area
5mm²
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪187.38000₪187.38
10₪155.06400₪1,550.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪187.38000
Unit Price with VAT:₪221.10840