
P22-4R-M | |
|---|---|
DigiKey Part Number | 298-10067-ND |
Manufacturer | |
Manufacturer Product Number | P22-4R-M |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.205" (5.20mm) | |
Length - Overall | 0.520" (13.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.68000 | ₪0.68 |
| 10 | ₪0.64900 | ₪6.49 |
| 25 | ₪0.62920 | ₪15.73 |
| 50 | ₪0.61580 | ₪30.79 |
| 100 | ₪0.60290 | ₪60.29 |
| 250 | ₪0.58580 | ₪146.45 |
| 500 | ₪0.57318 | ₪286.59 |
| 1,000 | ₪0.56082 | ₪560.82 |
| 3,000 | ₪0.54183 | ₪1,625.49 |
| Unit Price without VAT: | ₪0.68000 |
|---|---|
| Unit Price with VAT: | ₪0.80240 |







