
1067327 | |
|---|---|
DigiKey Part Number | 277-1067327-ND |
Manufacturer | |
Manufacturer Product Number | 1067327 |
Description | QUINT UPS, IQ TECHNOLOGY, DIN RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 500VA / 400W 120V |
Datasheet | Datasheet |
EDA/CAD Models | 1067327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC, 230VAC | |
Applications | Network, Single Phase | |
Form | Din Rail | |
Power - Rated | 500VA / 400W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 7.087" L x 4.921" W (180.00mm x 125.00mm) | |
Height | 5.118" (130.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4,187.80000 | ₪4,187.80 |
| Unit Price without VAT: | ₪4,187.80000 |
|---|---|
| Unit Price with VAT: | ₪4,941.60400 |






