2903308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2903308
How to Choose a Relay - Another Teaching Moment

2903308

DigiKey Part Number
277-10101-ND
Manufacturer
Manufacturer Product Number
2903308
Description
RELAY GEN PURPOSE 4PDT 6A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903308 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
41 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
13 ms
Release Time
14 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
585.4 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Factory Stock: 4,010
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪49.25000₪49.25
Unit Price without VAT:₪49.25000
Unit Price with VAT:₪58.11500