2905293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2905293
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2905293

DigiKey Part Number
277-11904-ND
Manufacturer
Manufacturer Product Number
2905293
Description
SSR RELAY SPST-NO 3A 3-33V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
2905293 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
3 V ~ 33 V
Load Current
3 A
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Approval Agency
DNV, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪94.87000₪94.87
Unit Price without VAT:₪94.87000
Unit Price with VAT:₪111.94660