


72930-0 | |
|---|---|
DigiKey Part Number | 501-1226-ND |
Manufacturer | |
Manufacturer Product Number | 72930-0 |
Description | CONN BANANA JACK THRD BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.62000 | ₪13.62 |
| Unit Price without VAT: | ₪13.62000 |
|---|---|
| Unit Price with VAT: | ₪16.07160 |











