TO-220-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP246YN

DigiKey Part Number
596-1077-5-ND
Manufacturer
Manufacturer Product Number
TOP246YN
Description
IC OFFLINE SW FLYBACK TO220-7C
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP246YN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
66.5%
Frequency - Switching
66kHz ~ 132kHz
Power (Watts)
125 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-220-7 Formed Leads, 6 Leads
Supplier Device Package
TO-220-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,755
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪11.22000₪11.22
100₪9.24730₪924.73
1,000₪7.84947₪7,849.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪11.22000
Unit Price with VAT:₪13.23960