



HD-EM0802-LW15-R | |
|---|---|
DigiKey Part Number | 668-HD-EM0802-LW15-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EM0802-LW15-R |
Description | HD MOTOR 3VDC 32OHM 12000RPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EM0802-LW15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.25000 | ₪10.25 |
| 10 | ₪8.84600 | ₪88.46 |
| 25 | ₪8.34280 | ₪208.57 |
| 50 | ₪7.97980 | ₪398.99 |
| 100 | ₪7.63330 | ₪763.33 |
| 300 | ₪7.11323 | ₪2,133.97 |
| 500 | ₪6.88320 | ₪3,441.60 |
| 1,000 | ₪6.58245 | ₪6,582.45 |
| Unit Price without VAT: | ₪10.25000 |
|---|---|
| Unit Price with VAT: | ₪12.09500 |





