PA4339 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA4339 Series
Pulse Electronics PA4339 Series Chokes | Digi-Key Daily

PA4339.132NLT

DigiKey Part Number
553-4127-2-ND - Tape & Reel (TR)
553-4127-1-ND - Cut Tape (CT)
553-4127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4339.132NLT
Description
CMC 9UH 2.5A 2LN 1.3 KOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 21mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA4339.132NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Inductance @ Frequency
9 µH @ 100 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
21mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,056
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.34000₪5.34
10₪4.39800₪43.98
25₪4.06720₪101.68
50₪3.83440₪191.72
100₪3.61500₪361.50
250₪3.34452₪836.13
500₪3.20802₪1,604.01
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪2.87363₪4,310.44
3,000₪2.71024₪8,130.72
4,500₪2.62095₪11,794.27
Manufacturers Standard Package
Unit Price without VAT:₪5.34000
Unit Price with VAT:₪6.30120