PAC6006.604NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC6006.604NLT

DigiKey Part Number
553-PAC6006.604NLTTR-ND - Tape & Reel (TR)
553-PAC6006.604NLTCT-ND - Cut Tape (CT)
553-PAC6006.604NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6006.604NLT
Description
CMC 6.7A 2LN 2.5 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 3.9 MHz 6.7A DCR 15mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PAC6006.604NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2.5 kOhms @ 3.9 MHz
Current Rating (Max)
6.7A
DC Resistance (DCR) (Max)
15mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.531" W (15.50mm x 13.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪9.61000₪9.61
10₪7.88500₪78.85
25₪7.29600₪182.40
50₪6.87880₪343.94
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₪6.26667₪940.00
300₪5.90917₪1,772.75
450₪5.70982₪2,569.42
750₪5.46836₪4,101.27
1,050₪5.31515₪5,580.91
1,500₪5.15752₪7,736.28
3,750₪5.01790₪18,817.12
Manufacturers Standard Package
Unit Price without VAT:₪9.61000
Unit Price with VAT:₪11.33980