
TGL2927-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGL2927-SMTR7TR-ND - Tape & Reel (TR) 2312-TGL2927-SMTR7CT-ND - Cut Tape (CT) 2312-TGL2927-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2927-SMTR7 |
Description | 2-4 GHZ 200W VPIN LIMITER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 2GHz ~ 4GHz 200W 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 2GHz ~ 4GHz | |
RF Type | Radar | |
Secondary Attributes | 200W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪272.65000 | ₪272.65 |
| 25 | ₪184.87400 | ₪4,621.85 |
| 100 | ₪146.27260 | ₪14,627.26 |
| 250 | ₪138.06440 | ₪34,516.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪119.21996 | ₪59,609.98 |
| Unit Price without VAT: | ₪272.65000 |
|---|---|
| Unit Price with VAT: | ₪321.72700 |





