
LC76GABMD | |
|---|---|
DigiKey Part Number | 2958-LC76GABMDTR-ND - Tape & Reel (TR) 2958-LC76GABMDCT-ND - Cut Tape (CT) 2958-LC76GABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC76GABMD |
Description | RF TXRX MOD NAVIGATION SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC76GABMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | AG3352 | |
Memory Size | - | |
Voltage - Supply | 2.55V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪25.95000 | ₪25.95 |
| 10 | ₪22.50200 | ₪225.02 |
| 25 | ₪21.30040 | ₪532.51 |
| 100 | ₪19.64870 | ₪1,964.87 |
| 250 | ₪18.65956 | ₪4,664.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪17.96136 | ₪8,980.68 |
| 1,000 | ₪17.30370 | ₪17,303.70 |
| 1,500 | ₪16.93687 | ₪25,405.31 |
| Unit Price without VAT: | ₪25.95000 |
|---|---|
| Unit Price with VAT: | ₪30.62100 |









