




CMT-8530S-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3736-2-ND - Tape & Reel (TR) 102-3736-1-ND - Cut Tape (CT) 102-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8530S-SMT-TR |
Description | BUZZER MAGNETIC 3.6V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8530S-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.43000 | ₪10.43 |
| 10 | ₪8.20400 | ₪82.04 |
| 25 | ₪7.47240 | ₪186.81 |
| 50 | ₪6.96840 | ₪348.42 |
| 100 | ₪6.50360 | ₪650.36 |
| 250 | ₪6.30648 | ₪1,576.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪5.20077 | ₪5,200.77 |
| 2,000 | ₪5.15231 | ₪10,304.62 |
| Unit Price without VAT: | ₪10.43000 |
|---|---|
| Unit Price with VAT: | ₪12.30740 |










