
TS-102-T-A | |
|---|---|
DigiKey Part Number | SAM1112-02-ND |
Manufacturer | |
Manufacturer Product Number | TS-102-T-A |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | 2 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-102-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.29000 | ₪2.29 |
| 10 | ₪1.93500 | ₪19.35 |
| 100 | ₪1.64370 | ₪164.37 |
| 500 | ₪1.46716 | ₪733.58 |
| 1,000 | ₪1.39709 | ₪1,397.09 |
| 5,000 | ₪1.29527 | ₪6,476.35 |
| Unit Price without VAT: | ₪2.29000 |
|---|---|
| Unit Price with VAT: | ₪2.70220 |





















