
ZB4BS844 | |
|---|---|
DigiKey Part Number | 4008-ZB4BS844-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BS844 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BS844 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪349.25000 | ₪349.25 |
| 10 | ₪289.30000 | ₪2,893.00 |
| 25 | ₪270.01920 | ₪6,750.48 |
| 50 | ₪257.20680 | ₪12,860.34 |
| 100 | ₪249.50620 | ₪24,950.62 |
| Unit Price without VAT: | ₪349.25000 |
|---|---|
| Unit Price with VAT: | ₪412.11500 |













