
ZBVB1 | |
|---|---|
DigiKey Part Number | 4008-ZBVB1-ND |
Manufacturer | |
Manufacturer Product Number | ZBVB1 |
Description | CONFIG SWITCH LAMP LED WHITE 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24V |
Datasheet | Datasheet |
EDA/CAD Models | ZBVB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪185.84000 | ₪185.84 |
| 10 | ₪160.28600 | ₪1,602.86 |
| 25 | ₪151.09040 | ₪3,777.26 |
| 50 | ₪144.47400 | ₪7,223.70 |
| 100 | ₪140.23240 | ₪14,023.24 |
| Unit Price without VAT: | ₪185.84000 |
|---|---|
| Unit Price with VAT: | ₪219.29120 |





















