
107990273 | |
|---|---|
DigiKey Part Number | 1597-107990273-ND |
Manufacturer | |
Manufacturer Product Number | 107990273 |
Description | RESPEAKER LITE USB 2MIC ARRAY AI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XU316 Microphone Audio Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | XU316 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪89.25000 | ₪89.25 |
| Unit Price without VAT: | ₪89.25000 |
|---|---|
| Unit Price with VAT: | ₪105.31500 |







