110991329
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991329

DigiKey Part Number
1597-110991329-ND
Manufacturer
Manufacturer Product Number
110991329
Description
HEAT SINK KIT FOR RASPBERRY PI 4
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Heat Sink Raspberry Pi 4B Aluminum, Copper Top Mount Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount Kit
Package Cooled
Attachment Method
Adhesive
Shape
-
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪10.72000₪10.72
Manufacturers Standard Package
Unit Price without VAT:₪10.72000
Unit Price with VAT:₪12.64960