S-101T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-272T

DigiKey Part Number
4316-S-272TTR-ND - Tape & Reel (TR)
4316-S-272TCT-ND - Cut Tape (CT)
4316-S-272TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-272T
Description
DIODE CUR REG 100V 3.1MA 500MW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 3.1mA 500mW 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
3.1mA
Voltage - Limiting (Max)
2.7V
Power - Max
500mW
Applications
Battery Charger
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,258
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪7.67000₪7.67
10₪4.90000₪49.00
100₪3.32040₪332.04
500₪2.64472₪1,322.36
1,000₪2.52257₪2,522.57
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪2.15170₪6,455.10
6,000₪2.06092₪12,365.52
Manufacturers Standard Package
Unit Price without VAT:₪7.67000
Unit Price with VAT:₪9.05060