
ST6000F-320-320-0.15 | |
|---|---|
DigiKey Part Number | 3153-ST6000F-320-320-0.15-ND |
Manufacturer | |
Manufacturer Product Number | ST6000F-320-320-0.15 |
Description | THERM TAPE 320X320MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0060" (0.152mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 59°F ~ 77°F (15°C ~ 25°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪125.90000 | ₪125.90 |
| Unit Price without VAT: | ₪125.90000 |
|---|---|
| Unit Price with VAT: | ₪148.56200 |

