SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMF6.0CA

DigiKey Part Number
1655-P4SMF6.0CATR-ND - Tape & Reel (TR)
1655-P4SMF6.0CACT-ND - Cut Tape (CT)
1655-P4SMF6.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMF6.0CA
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,874
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.00000₪1.00
10₪0.60200₪6.02
100₪0.37630₪37.63
500₪0.27692₪138.46
1,000₪0.24473₪244.73
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.20368₪611.04
6,000₪0.18296₪1,097.76
9,000₪0.17238₪1,551.42
15,000₪0.16049₪2,407.35
21,000₪0.15345₪3,222.45
30,000₪0.14660₪4,398.00
75,000₪0.13156₪9,867.00
150,000₪0.12226₪18,339.00
300,000₪0.11783₪35,349.00
Manufacturers Standard Package
Unit Price without VAT:₪1.00000
Unit Price with VAT:₪1.18000