
WBRA633720-2OZ | |
|---|---|
DigiKey Part Number | 2260-WBRA633720-2OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBRA633720-2OZ |
Description | WIRE SOLDER , ROSIN ACTIVATED, 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Process | Leaded | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪34.79000 | ₪34.79 |
| Unit Price without VAT: | ₪34.79000 |
|---|---|
| Unit Price with VAT: | ₪41.05220 |

