
SC-2ADK006F | |
|---|---|
DigiKey Part Number | 380-SC-2ADK006F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ADK006F |
Description | CBL USB2.0 A PLUG TO OPEN 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.94000 | ₪11.94 |
| 10 | ₪10.14700 | ₪101.47 |
| 25 | ₪9.51240 | ₪237.81 |
| 50 | ₪9.05740 | ₪452.87 |
| 200 | ₪8.21285 | ₪1,642.57 |
| 400 | ₪7.82093 | ₪3,128.37 |
| 600 | ₪7.60038 | ₪4,560.23 |
| 1,000 | ₪7.33148 | ₪7,331.48 |
| 2,600 | ₪6.85389 | ₪17,820.11 |
| Unit Price without VAT: | ₪11.94000 |
|---|---|
| Unit Price with VAT: | ₪14.08920 |

