
SC-2AMK001F | |
|---|---|
DigiKey Part Number | 380-1430-ND |
Manufacturer | |
Manufacturer Product Number | SC-2AMK001F |
Description | CBL USB2.0 A PLUG-MCR B PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.82000 | ₪9.82 |
| 10 | ₪8.35500 | ₪83.55 |
| 25 | ₪7.83240 | ₪195.81 |
| 50 | ₪7.45800 | ₪372.90 |
| 100 | ₪7.10140 | ₪710.14 |
| 250 | ₪6.65660 | ₪1,664.15 |
| 800 | ₪6.13219 | ₪4,905.75 |
| 1,600 | ₪5.83968 | ₪9,343.49 |
| 3,200 | ₪5.56118 | ₪17,795.78 |
| Unit Price without VAT: | ₪9.82000 |
|---|---|
| Unit Price with VAT: | ₪11.58760 |








