




SS-39200-027 | |
|---|---|
DigiKey Part Number | 380-1285-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-027 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.750" (44.45mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 23-28AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.38000 | ₪15.38 |
| 10 | ₪13.06100 | ₪130.61 |
| 25 | ₪12.24080 | ₪306.02 |
| 50 | ₪11.65580 | ₪582.79 |
| 100 | ₪11.09960 | ₪1,109.96 |
| 250 | ₪10.40440 | ₪2,601.10 |
| 500 | ₪9.90800 | ₪4,954.00 |
| 1,000 | ₪9.43534 | ₪9,435.34 |
| 2,500 | ₪8.84524 | ₪22,113.10 |
| Unit Price without VAT: | ₪15.38000 |
|---|---|
| Unit Price with VAT: | ₪18.14840 |










