
LPS27HHTWTR | |
|---|---|
DigiKey Part Number | 497-LPS27HHTWTR-ND - Tape & Reel (TR) 497-LPS27HHTWCT-ND - Cut Tape (CT) 497-LPS27HHTWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS27HHTWTR |
Description | SENSOR 18.27PSIA 24BIT 10CCLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-FCLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS27HHTWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.01PSI (0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-FCLGA | |
Supplier Device Package | 10-CCLGA (2.7x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.28000 | ₪17.28 |
| 5 | ₪15.52000 | ₪77.60 |
| 10 | ₪14.85700 | ₪148.57 |
| 25 | ₪14.07160 | ₪351.79 |
| 50 | ₪13.53320 | ₪676.66 |
| 100 | ₪13.04050 | ₪1,304.05 |
| 500 | ₪12.10834 | ₪6,054.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪11.23702 | ₪28,092.55 |
| Unit Price without VAT: | ₪17.28000 |
|---|---|
| Unit Price with VAT: | ₪20.39040 |










