
ST25DV04KC-JF8D3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-JF8D3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-JF8D3CT-ND - Cut Tape (CT) 497-ST25DV04KC-JF8D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-JF8D3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 4-K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04KC-JF8D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.73000 | ₪4.73 |
| 10 | ₪4.06800 | ₪40.68 |
| 25 | ₪3.83800 | ₪95.95 |
| 100 | ₪3.52080 | ₪352.08 |
| 250 | ₪3.33032 | ₪832.58 |
| 500 | ₪3.19548 | ₪1,597.74 |
| 1,000 | ₪3.06838 | ₪3,068.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪2.43381 | ₪12,169.05 |
| 10,000 | ₪2.34240 | ₪23,424.00 |
| 15,000 | ₪2.29141 | ₪34,371.15 |
| Unit Price without VAT: | ₪4.73000 |
|---|---|
| Unit Price with VAT: | ₪5.58140 |

