


STM32F756IGK6 | |
|---|---|
DigiKey Part Number | 497-16621-ND |
Manufacturer | |
Manufacturer Product Number | STM32F756IGK6 |
Description | IC MCU 32BIT 1MB FLASH 176UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 216MHz | |
Connectivity | CANbus, Ethernet, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176+25UFBGA (10x10) | |
Package / Case | 201-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪73.12000 | ₪73.12 |
| 10 | ₪58.37600 | ₪583.76 |
| 25 | ₪54.69960 | ₪1,367.49 |
| 100 | ₪50.65720 | ₪5,065.72 |
| 250 | ₪48.73000 | ₪12,182.50 |
| 500 | ₪47.56884 | ₪23,784.42 |
| Unit Price without VAT: | ₪73.12000 |
|---|---|
| Unit Price with VAT: | ₪86.28160 |















