MFR Recommended



STM32U5A9J-DK | |
|---|---|
DigiKey Part Number | 497-STM32U5A9J-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A9J-DK |
Description | DISCOVERY KIT WITH STM32U5A9XX M |
Customer Reference | |
Detailed Description | STM32U5A9 Discovery STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | STM32U5A9 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪322.15000 | ₪322.15 |
| Unit Price without VAT: | ₪322.15000 |
|---|---|
| Unit Price with VAT: | ₪380.13700 |



