
TIP31C | |
|---|---|
DigiKey Part Number | 497-2615-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP31C |
Description | TRANS NPN 100V 3A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP31C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.94000 | ₪3.94 |
| 50 | ₪1.82720 | ₪91.36 |
| 100 | ₪1.61900 | ₪161.90 |
| 500 | ₪1.25276 | ₪626.38 |
| 1,000 | ₪1.13476 | ₪1,134.76 |
| 2,000 | ₪1.03548 | ₪2,070.96 |
| 5,000 | ₪0.92801 | ₪4,640.05 |
| 10,000 | ₪0.86161 | ₪8,616.10 |
| Unit Price without VAT: | ₪3.94000 |
|---|---|
| Unit Price with VAT: | ₪4.64920 |









