
FBMH2016HM121NT | |
|---|---|
DigiKey Part Number | 587-3249-2-ND - Tape & Reel (TR) 587-3249-1-ND - Cut Tape (CT) 587-3249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2016HM121NT |
Description | FERRITE BEAD 120 OHM 0806 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2016HM121NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.57000 | ₪0.57 |
| 10 | ₪0.40900 | ₪4.09 |
| 25 | ₪0.35560 | ₪8.89 |
| 50 | ₪0.31900 | ₪15.95 |
| 100 | ₪0.28490 | ₪28.49 |
| 250 | ₪0.24444 | ₪61.11 |
| 500 | ₪0.21642 | ₪108.21 |
| 1,000 | ₪0.19054 | ₪190.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪0.16649 | ₪332.98 |
| 4,000 | ₪0.14412 | ₪576.48 |
| 6,000 | ₪0.13441 | ₪806.46 |
| Unit Price without VAT: | ₪0.57000 |
|---|---|
| Unit Price with VAT: | ₪0.67260 |





