


TMK212B7225KG-TR | |
|---|---|
DigiKey Part Number | 587-2991-2-ND - Tape & Reel (TR) 587-2991-1-ND - Cut Tape (CT) 587-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7225KG-TR |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7225KG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.79000 | ₪0.79 |
| 10 | ₪0.46200 | ₪4.62 |
| 50 | ₪0.33040 | ₪16.52 |
| 100 | ₪0.29070 | ₪29.07 |
| 500 | ₪0.22336 | ₪111.68 |
| 1,000 | ₪0.20272 | ₪202.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.17720 | ₪531.60 |
| 6,000 | ₪0.16474 | ₪988.44 |
| 9,000 | ₪0.15850 | ₪1,426.50 |
| 15,000 | ₪0.15158 | ₪2,273.70 |
| 21,000 | ₪0.14754 | ₪3,098.34 |
| 30,000 | ₪0.14366 | ₪4,309.80 |
| 36,000 | ₪0.14181 | ₪5,105.16 |
| 72,000 | ₪0.13561 | ₪9,763.92 |
| 75,000 | ₪0.13528 | ₪10,146.00 |
| Unit Price without VAT: | ₪0.79000 |
|---|---|
| Unit Price with VAT: | ₪0.93220 |

