



58583-1 | |
|---|---|
DigiKey Part Number | 58583-1-ND |
Manufacturer | |
Manufacturer Product Number | 58583-1 |
Description | TOOL HAND CRIMPER 15-18AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 15-18 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,530.21000 | ₪1,530.21 |
| 5 | ₪1,418.43800 | ₪7,092.19 |
| 10 | ₪1,372.90000 | ₪13,729.00 |
| 25 | ₪1,314.99400 | ₪32,874.85 |
| Unit Price without VAT: | ₪1,530.21000 |
|---|---|
| Unit Price with VAT: | ₪1,805.64780 |











