
1123343-2 | |
|---|---|
DigiKey Part Number | A126720TR-ND - Tape & Reel (TR) A126720CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1123343-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1123343-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.22000 | ₪1.22 |
| 10 | ₪1.04700 | ₪10.47 |
| 25 | ₪0.97920 | ₪24.48 |
| 50 | ₪0.93260 | ₪46.63 |
| 100 | ₪0.88780 | ₪88.78 |
| 250 | ₪0.83212 | ₪208.03 |
| 500 | ₪0.79232 | ₪396.16 |
| 1,000 | ₪0.75448 | ₪754.48 |
| 2,500 | ₪0.70720 | ₪1,768.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.60923 | ₪6,092.30 |
| 20,000 | ₪0.58016 | ₪11,603.20 |
| 30,000 | ₪0.56381 | ₪16,914.30 |
| 50,000 | ₪0.54387 | ₪27,193.50 |
| Unit Price without VAT: | ₪1.22000 |
|---|---|
| Unit Price with VAT: | ₪1.43960 |












