



1658620-6 | |
|---|---|
DigiKey Part Number | ASC26H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-6 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.06000 | ₪8.06 |
| 10 | ₪6.86000 | ₪68.60 |
| 25 | ₪6.43160 | ₪160.79 |
| 54 | ₪6.09056 | ₪328.89 |
| 108 | ₪5.79944 | ₪626.34 |
| 270 | ₪5.43607 | ₪1,467.74 |
| 540 | ₪5.17654 | ₪2,795.33 |
| 1,026 | ₪4.94741 | ₪5,076.04 |
| 2,538 | ₪4.64130 | ₪11,779.62 |
| Unit Price without VAT: | ₪8.06000 |
|---|---|
| Unit Price with VAT: | ₪9.51080 |























