



2-5530843-7 | |
|---|---|
DigiKey Part Number | 2-5530843-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-5530843-7 |
Description | CONN EDGE DUAL FMALE 36POS 0.100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-5530843-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18 | |
Number of Positions | 36 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.14000 | ₪10.14 |
| 10 | ₪8.62700 | ₪86.27 |
| 25 | ₪8.08760 | ₪202.19 |
| 50 | ₪7.70040 | ₪385.02 |
| 180 | ₪7.03461 | ₪1,266.23 |
| 360 | ₪6.69881 | ₪2,411.57 |
| 540 | ₪6.50993 | ₪3,515.36 |
| 1,080 | ₪6.19936 | ₪6,695.31 |
| 2,520 | ₪5.83988 | ₪14,716.50 |
| Unit Price without VAT: | ₪10.14000 |
|---|---|
| Unit Price with VAT: | ₪11.96520 |








