
35110 | |
|---|---|
DigiKey Part Number | A1083-ND |
Manufacturer | |
Manufacturer Product Number | 35110 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.322" (33.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.26000 | ₪2.26 |
| 10 | ₪1.93200 | ₪19.32 |
| 25 | ₪1.80920 | ₪45.23 |
| 50 | ₪1.72260 | ₪86.13 |
| 100 | ₪1.64010 | ₪164.01 |
| 250 | ₪1.53720 | ₪384.30 |
| 500 | ₪1.46372 | ₪731.86 |
| 1,000 | ₪1.39379 | ₪1,393.79 |
| 2,500 | ₪1.30650 | ₪3,266.25 |
| Unit Price without VAT: | ₪2.26000 |
|---|---|
| Unit Price with VAT: | ₪2.66680 |



















