



5207908-7 | |
|---|---|
DigiKey Part Number | A33655-ND |
Manufacturer | |
Manufacturer Product Number | 5207908-7 |
Description | CONN BACKSHELL 25P 90/180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5207908-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪26.77000 | ₪26.77 |
| 10 | ₪22.74500 | ₪227.45 |
| 25 | ₪21.31880 | ₪532.97 |
| 50 | ₪20.30020 | ₪1,015.01 |
| 100 | ₪19.33110 | ₪1,933.11 |
| 250 | ₪18.12124 | ₪4,530.31 |
| 500 | ₪17.25686 | ₪8,628.43 |
| 1,000 | ₪16.43395 | ₪16,433.95 |
| Unit Price without VAT: | ₪26.77000 |
|---|---|
| Unit Price with VAT: | ₪31.58860 |














