



5530843-2 | |
|---|---|
DigiKey Part Number | A31715-ND |
Manufacturer | |
Manufacturer Product Number | 5530843-2 |
Description | CONN EDGE DUAL FMALE 30POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5530843-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 30 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.57000 | ₪9.57 |
| 10 | ₪8.11800 | ₪81.18 |
| 25 | ₪7.60720 | ₪190.18 |
| 50 | ₪7.24360 | ₪362.18 |
| 216 | ₪6.53292 | ₪1,411.11 |
| 432 | ₪6.22111 | ₪2,687.52 |
| 648 | ₪6.04565 | ₪3,917.58 |
| 1,080 | ₪5.91007 | ₪6,382.88 |
| Unit Price without VAT: | ₪9.57000 |
|---|---|
| Unit Price with VAT: | ₪11.29260 |











