



5646487-1 | |
|---|---|
DigiKey Part Number | A97869-ND |
Manufacturer | |
Manufacturer Product Number | 5646487-1 |
Description | CONN RECEPT 200POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5646487-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | E 25 | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪84.70000 | ₪84.70 |
| 10 | ₪71.98900 | ₪719.89 |
| 30 | ₪66.61867 | ₪1,998.56 |
| 50 | ₪64.26140 | ₪3,213.07 |
| 100 | ₪61.19620 | ₪6,119.62 |
| 250 | ₪57.36908 | ₪14,342.27 |
| 500 | ₪56.96358 | ₪28,481.79 |
| Unit Price without VAT: | ₪84.70000 |
|---|---|
| Unit Price with VAT: | ₪99.94600 |













